
SRP3020CC-4R7M | |
|---|---|
DigiKey Part Number | 118-SRP3020CC-4R7MTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SRP3020CC-4R7M |
Description | FIXED IND 4.7UH 1.8A 200 MOHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Wirewound Inductor 1.8 A 200mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRP3020CC-4R7M Models |
Category | Current - Saturation (Isat) 2A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 200mOhm Max |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 34MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.138" L x 0.126" W (3.50mm x 3.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.3.29238 | kr.9,877.14 |
| Unit Price without VAT: | kr.3.29238 |
|---|---|
| Unit Price with VAT: | kr.4.11548 |

