MFR Recommended

SRP5030C-R33M | |
|---|---|
DigiKey Part Number | 118-SRP5030C-R33MTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SRP5030C-R33M |
Description | FIXED IND 330NH 17A 5 MOHM SMD |
Customer Reference | |
Detailed Description | 330 nH Shielded Inductor 17 A 5mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 5mOhm Max |
Mfr | Q @ Freq 12 @ 100kHz |
Series | Frequency - Self Resonant 85MHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Obsolete | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.224" L x 0.205" W (5.70mm x 5.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
Current - Saturation (Isat) 20A | Base Product Number |
Shielding Shielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SRP5030CC-R33M | Bourns Inc. | 0 | 118-SRP5030CC-R33MTR-ND | kr.2.34064 | MFR Recommended |


