
SRP3012TA-4R7M | |
|---|---|
DigiKey Part Number | SRP3012TA-4R7MTR-ND - Tape & Reel (TR) SRP3012TA-4R7MCT-ND - Cut Tape (CT) SRP3012TA-4R7MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP3012TA-4R7M |
Description | FIXED IND 4.7UH 1.6A 293MOHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Drum Core, Wirewound Inductor 1.6 A 293mOhm Max 2-SMD |
Datasheet | Datasheet |
EDA/CAD Models | SRP3012TA-4R7M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.8A | |
Shielding | Shielded | |
DC Resistance (DCR) | 293mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 35MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Supplier Device Package | 2-SMD | |
Size / Dimension | 0.138" L x 0.126" W (3.50mm x 3.20mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.42000 | kr.5.42 |
| 10 | kr.4.48300 | kr.44.83 |
| 25 | kr.4.14360 | kr.103.59 |
| 50 | kr.3.90740 | kr.195.37 |
| 100 | kr.3.68420 | kr.368.42 |
| 250 | kr.3.40820 | kr.852.05 |
| 500 | kr.3.21352 | kr.1,606.76 |
| 1.000 | kr.3.06910 | kr.3,069.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.2.69473 | kr.10,778.92 |
| 8.000 | kr.2.54160 | kr.20,332.80 |
| 12.000 | kr.2.50744 | kr.30,089.28 |
| Unit Price without VAT: | kr.5.42000 |
|---|---|
| Unit Price with VAT: | kr.6.77500 |

