
SRP3012TA-100M | |
|---|---|
DigiKey Part Number | SRP3012TA-100MTR-ND - Tape & Reel (TR) SRP3012TA-100MCT-ND - Cut Tape (CT) SRP3012TA-100MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP3012TA-100M |
Description | FIXED IND 10UH 1A 550 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 1 A 550mOhm Max 2-SMD |
Datasheet | Datasheet |
EDA/CAD Models | SRP3012TA-100M Models |
Category | DC Resistance (DCR) 550mOhm Max |
Mfr | Frequency - Self Resonant 23MHz |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 150°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 2-SMD |
Inductance | Supplier Device Package 2-SMD |
Tolerance ±20% | Size / Dimension 0.138" L x 0.126" W (3.50mm x 3.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.047" (1.20mm) |
Current - Saturation (Isat) 1.4A | Base Product Number |
Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.64000 | kr.5.64 |
| 10 | kr.4.62200 | kr.46.22 |
| 25 | kr.4.27840 | kr.106.96 |
| 50 | kr.4.03360 | kr.201.68 |
| 100 | kr.3.80210 | kr.380.21 |
| 250 | kr.3.51744 | kr.879.36 |
| 500 | kr.3.31658 | kr.1,658.29 |
| 1.000 | kr.3.12733 | kr.3,127.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.2.78122 | kr.11,124.88 |
| 8.000 | kr.2.62317 | kr.20,985.36 |
| 12.000 | kr.2.53503 | kr.30,420.36 |
| 20.000 | kr.2.46468 | kr.49,293.60 |
| Unit Price without VAT: | kr.5.64000 |
|---|---|
| Unit Price with VAT: | kr.7.05000 |

