
SRP2512-2R2M | |
|---|---|
DigiKey Part Number | SRP2512-2R2MTR-ND - Tape & Reel (TR) SRP2512-2R2MCT-ND - Cut Tape (CT) SRP2512-2R2MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP2512-2R2M |
Description | FIXED IND 2.2UH 2.1A 104 MOHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Drum Core, Wirewound Inductor 2.1 A 104mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SRP2512-2R2M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 104mOhm Max | |
Q @ Freq | 39 @ 1MHz | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.67000 | kr.1.67 |
| 10 | kr.1.35000 | kr.13.50 |
| 100 | kr.1.11300 | kr.111.30 |
| 1.000 | kr.0.91512 | kr.915.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.83365 | kr.2,500.95 |
| 6.000 | kr.0.78608 | kr.4,716.48 |
| 9.000 | kr.0.75955 | kr.6,835.95 |
| 15.000 | kr.0.72743 | kr.10,911.45 |
| 21.000 | kr.0.70704 | kr.14,847.84 |
| 30.000 | kr.0.68606 | kr.20,581.80 |
| Unit Price without VAT: | kr.1.67000 |
|---|---|
| Unit Price with VAT: | kr.2.08750 |


