
SRP2512-2R2M | |
|---|---|
DigiKey Part Number | SRP2512-2R2MTR-ND - Tape & Reel (TR) SRP2512-2R2MCT-ND - Cut Tape (CT) SRP2512-2R2MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP2512-2R2M |
Description | FIXED IND 2.2UH 2.1A 104 MOHM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Drum Core, Wirewound Inductor 2.1 A 104mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SRP2512-2R2M Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 104mOhm Max |
Series | Q @ Freq 39 @ 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1008 (2520 Metric) |
Inductance | Supplier Device Package 1008 |
Tolerance ±20% | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.047" (1.20mm) |
Current - Saturation (Isat) 3A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.65000 | kr.1.65 |
| 10 | kr.1.33100 | kr.13.31 |
| 100 | kr.1.09750 | kr.109.75 |
| 1.000 | kr.0.90231 | kr.902.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.82198 | kr.2,465.94 |
| 6.000 | kr.0.77508 | kr.4,650.48 |
| 9.000 | kr.0.74892 | kr.6,740.28 |
| 15.000 | kr.0.71725 | kr.10,758.75 |
| 21.000 | kr.0.69714 | kr.14,639.94 |
| 30.000 | kr.0.67646 | kr.20,293.80 |
| Unit Price without VAT: | kr.1.65000 |
|---|---|
| Unit Price with VAT: | kr.2.06250 |


