
SRP2510A-R47M | |
|---|---|
DigiKey Part Number | SRP2510A-R47MTR-ND - Tape & Reel (TR) SRP2510A-R47MCT-ND - Cut Tape (CT) SRP2510A-R47MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP2510A-R47M |
Description | FIXED IND 470NH 3.9A 32 MOHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Drum Core, Wirewound Inductor 3.9 A 32mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 32mOhm Max | |
Q @ Freq | 35 @ 1MHz | |
Frequency - Self Resonant | 138MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.66000 | kr.2.66 |
| 10 | kr.2.18700 | kr.21.87 |
| 100 | kr.1.80060 | kr.180.06 |
| 1.000 | kr.1.48090 | kr.1,480.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.34924 | kr.4,047.72 |
| 6.000 | kr.1.27234 | kr.7,634.04 |
| 9.000 | kr.1.22946 | kr.11,065.14 |
| 15.000 | kr.1.17754 | kr.17,663.10 |
| 21.000 | kr.1.14458 | kr.24,036.18 |
| 30.000 | kr.1.11069 | kr.33,320.70 |
| Unit Price without VAT: | kr.2.66000 |
|---|---|
| Unit Price with VAT: | kr.3.32500 |

