


SRP1265WA-6R8M | |
|---|---|
DigiKey Part Number | 118-SRP1265WA-6R8MTR-ND - Tape & Reel (TR) 118-SRP1265WA-6R8MCT-ND - Cut Tape (CT) 118-SRP1265WA-6R8MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP1265WA-6R8M |
Description | IND,13.6X12.6X6.2MM,6.8UH20%,14A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Inductor 14 A 11.2mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | 6.8 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 17A | |
Shielding | Shielded | |
DC Resistance (DCR) | 11.2mOhm Max | |
Q @ Freq | 20 @ 100kHz | |
Frequency - Self Resonant | 13MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 165°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.535" L x 0.496" W (13.60mm x 12.60mm) | |
Height - Seated (Max) | 0.256" (6.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.48000 | kr.12.48 |
| 10 | kr.10.26600 | kr.102.66 |
| 25 | kr.9.49520 | kr.237.38 |
| 50 | kr.8.95100 | kr.447.55 |
| 100 | kr.8.43970 | kr.843.97 |
| 250 | kr.7.80852 | kr.1,952.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.7.36308 | kr.3,681.54 |
| 1.000 | kr.6.94381 | kr.6,943.81 |
| 1.500 | kr.6.70989 | kr.10,064.83 |
| 2.500 | kr.6.42675 | kr.16,066.88 |
| 3.500 | kr.6.30400 | kr.22,064.00 |
| Unit Price without VAT: | kr.12.48000 |
|---|---|
| Unit Price with VAT: | kr.15.60000 |

