SRP1265C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRP1265C-8R2M

DigiKey Part Number
118-SRP1265C-8R2MTR-ND - Tape & Reel (TR)
118-SRP1265C-8R2MCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SRP1265C-8R2M
Description
FIXED IND 8.2UH 13A 15.5MOHM SMD
Customer Reference
Detailed Description
8.2 µH Shielded Inductor 13 A 15.5mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Type
-
Material - Core
Inductance
8.2 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
22A
Shielding
Shielded
DC Resistance (DCR)
15.5mOhm Max
Q @ Freq
20 @ 100kHz
Frequency - Self Resonant
13MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.531" L x 0.496" W (13.50mm x 12.60mm)
Height - Seated (Max)
0.256" (6.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 135
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.7.17000kr.7.17
10kr.5.88200kr.58.82
100kr.4.83580kr.483.58
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.4.66368kr.2,331.84
Manufacturers Standard Package
Unit Price without VAT:kr.7.17000
Unit Price with VAT:kr.8.96250