
SRP1265A-R82M | |
|---|---|
DigiKey Part Number | SRP1265A-R82MTR-ND - Tape & Reel (TR) SRP1265A-R82MCT-ND - Cut Tape (CT) SRP1265A-R82MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP1265A-R82M |
Description | FIXED IND 820NH 33A 1.9 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 820 nH Shielded Drum Core, Wirewound Inductor 33 A 1.9mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRP1265A-R82M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 50A | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.9mOhm Max | |
Q @ Freq | 15 @ 100kHz | |
Frequency - Self Resonant | 50MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.531" L x 0.492" W (13.50mm x 12.50mm) | |
Height - Seated (Max) | 0.252" (6.40mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.55000 | kr.8.55 |
| 10 | kr.7.02200 | kr.70.22 |
| 25 | kr.6.49440 | kr.162.36 |
| 50 | kr.6.12260 | kr.306.13 |
| 100 | kr.5.77220 | kr.577.22 |
| 250 | kr.5.34024 | kr.1,335.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.5.28726 | kr.2,643.63 |
| 1.000 | kr.4.98582 | kr.4,985.82 |
| 1.500 | kr.4.81774 | kr.7,226.61 |
| 2.500 | kr.4.61417 | kr.11,535.42 |
| 3.500 | kr.4.48494 | kr.15,697.29 |
| 5.000 | kr.4.35202 | kr.21,760.10 |
| Unit Price without VAT: | kr.8.55000 |
|---|---|
| Unit Price with VAT: | kr.10.68750 |

