220 nH Shielded Drum Core, Wirewound Inductor 53 A 0.6mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRP1265A-R22M

DigiKey Part Number
SRP1265A-R22MTR-ND - Tape & Reel (TR)
SRP1265A-R22MCT-ND - Cut Tape (CT)
SRP1265A-R22MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRP1265A-R22M
Description
FIXED IND 220NH 53A 0.6 MOHM SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
220 nH Shielded Drum Core, Wirewound Inductor 53 A 0.6mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRP1265A-R22M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
112A
Shielding
Shielded
DC Resistance (DCR)
0.6mOhm Max
Q @ Freq
10 @ 100kHz
Frequency - Self Resonant
130MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 150°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.531" L x 0.492" W (13.50mm x 12.50mm)
Height - Seated (Max)
0.252" (6.40mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 156
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.55000kr.8.55
10kr.7.02200kr.70.22
25kr.6.49440kr.162.36
50kr.6.12260kr.306.13
100kr.5.77220kr.577.22
250kr.5.34024kr.1,335.06
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.5.28726kr.2,643.63
1.000kr.4.98582kr.4,985.82
1.500kr.4.81774kr.7,226.61
2.500kr.4.61417kr.11,535.42
3.500kr.4.48494kr.15,697.29
5.000kr.4.35202kr.21,760.10
Manufacturers Standard Package
Unit Price without VAT:kr.8.55000
Unit Price with VAT:kr.10.68750