47 µH Shielded Drum Core, Wirewound Inductor 6.5 A 90mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRP1265A-470M

DigiKey Part Number
SRP1265A-470MTR-ND - Tape & Reel (TR)
SRP1265A-470MCT-ND - Cut Tape (CT)
SRP1265A-470MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRP1265A-470M
Description
FIXED IND 47UH 6.5A 90 MOHM SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
47 µH Shielded Drum Core, Wirewound Inductor 6.5 A 90mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRP1265A-470M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
90mOhm Max
Mfr
Q @ Freq
20 @ 100kHz
Series
Frequency - Self Resonant
4MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-55°C ~ 150°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.531" L x 0.492" W (13.50mm x 12.50mm)
Current Rating (Amps)
Height - Seated (Max)
0.252" (6.40mm)
Current - Saturation (Isat)
9.5A
Base Product Number
Shielding
Shielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CSAB1265A-470MCODACA1704044-CSAB1265A-470MCT-NDkr.9.89000Similar
In-Stock: 15.456
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.10.59000kr.10.59
10kr.8.70500kr.87.05
25kr.8.05200kr.201.30
50kr.7.59020kr.379.51
100kr.7.15660kr.715.66
250kr.6.62124kr.1,655.31
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.6.24350kr.3,121.75
1.000kr.5.88770kr.5,887.70
1.500kr.5.68922kr.8,533.83
2.500kr.5.44898kr.13,622.45
3.500kr.5.29649kr.18,537.72
5.000kr.5.13962kr.25,698.10
Manufacturers Standard Package
Unit Price without VAT:kr.10.59000
Unit Price with VAT:kr.13.23750