
SRP1265A-2R2M | |
|---|---|
DigiKey Part Number | SRP1265A-2R2MTR-ND - Tape & Reel (TR) SRP1265A-2R2MCT-ND - Cut Tape (CT) SRP1265A-2R2MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP1265A-2R2M |
Description | FIXED IND 2.2UH 22A 4.2 MOHM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Drum Core, Wirewound Inductor 22 A 4.2mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRP1265A-2R2M Models |
Category | DC Resistance (DCR) 4.2mOhm Max |
Mfr | Q @ Freq 20 @ 100kHz |
Series | Frequency - Self Resonant 23MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 150°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.531" L x 0.492" W (13.50mm x 12.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.252" (6.40mm) |
Current - Saturation (Isat) 37A | Base Product Number |
Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.81000 | kr.8.81 |
| 10 | kr.7.26600 | kr.72.66 |
| 25 | kr.6.72280 | kr.168.07 |
| 50 | kr.6.33880 | kr.316.94 |
| 100 | kr.5.97610 | kr.597.61 |
| 250 | kr.5.52872 | kr.1,382.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.5.21326 | kr.2,606.63 |
| 1.000 | kr.4.91604 | kr.4,916.04 |
| 1.500 | kr.4.75031 | kr.7,125.47 |
| 2.500 | kr.4.54958 | kr.11,373.95 |
| 3.500 | kr.4.42217 | kr.15,477.60 |
| 5.000 | kr.4.29110 | kr.21,455.50 |
| Unit Price without VAT: | kr.8.81000 |
|---|---|
| Unit Price with VAT: | kr.11.01250 |

