10 µH Shielded Drum Core, Wirewound Inductor 10 A 16.5mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRP1265A-100M

DigiKey Part Number
SRP1265A-100MTR-ND - Tape & Reel (TR)
SRP1265A-100MCT-ND - Cut Tape (CT)
SRP1265A-100MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRP1265A-100M
Description
FIXED IND 10UH 10A 16.5 MOHM SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10 µH Shielded Drum Core, Wirewound Inductor 10 A 16.5mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRP1265A-100M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
16.5mOhm Max
Mfr
Q @ Freq
20 @ 100kHz
Series
Frequency - Self Resonant
10MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-55°C ~ 150°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.531" L x 0.492" W (13.50mm x 12.50mm)
Current Rating (Amps)
Height - Seated (Max)
0.252" (6.40mm)
Current - Saturation (Isat)
15.5A
Base Product Number
Shielding
Shielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CSAB1265A-100MCODACA1.6874044-CSAB1265A-100MCT-NDkr.9.89000Similar
In-Stock: 5.105
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.81000kr.8.81
10kr.7.26600kr.72.66
25kr.6.72280kr.168.07
50kr.6.33880kr.316.94
100kr.5.97610kr.597.61
250kr.5.52872kr.1,382.18
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.5.21326kr.2,606.63
1.000kr.4.91604kr.4,916.04
1.500kr.4.75031kr.7,125.47
2.500kr.4.54958kr.11,373.95
3.500kr.4.42217kr.15,477.60
5.000kr.4.29110kr.21,455.50
Manufacturers Standard Package
Unit Price without VAT:kr.8.81000
Unit Price with VAT:kr.11.01250