SRP1250 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRP1250-R47M

DigiKey Part Number
SRP1250-R47MTR-ND - Tape & Reel (TR)
SRP1250-R47MCT-ND - Cut Tape (CT)
SRP1250-R47MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRP1250-R47M
Description
FIXED IND 470NH 38A 1.3 MOHM SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
470 nH Shielded Drum Core, Wirewound Inductor 38 A 1.3mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRP1250-R47M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
470 nH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
65A
Shielding
Shielded
DC Resistance (DCR)
1.3mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 150°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.547" L x 0.531" W (13.90mm x 13.50mm)
Height - Seated (Max)
0.232" (5.90mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 79
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.96000kr.8.96
10kr.7.39200kr.73.92
100kr.6.07620kr.607.62
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.5.30074kr.2,650.37
1.000kr.4.99859kr.4,998.59
1.500kr.4.83008kr.7,245.12
2.500kr.4.62607kr.11,565.18
3.500kr.4.49649kr.15,737.71
5.000kr.4.37600kr.21,880.00
Manufacturers Standard Package
Unit Price without VAT:kr.8.96000
Unit Price with VAT:kr.11.20000