470 nH Shielded Inductor 38 A 1.15mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRP1245C-R47M

DigiKey Part Number
118-SRP1245C-R47MTR-ND - Tape & Reel (TR)
118-SRP1245C-R47MCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SRP1245C-R47M
Description
FIXED IND 470NH 38A 1.15 MOHM
Customer Reference
Detailed Description
470 nH Shielded Inductor 38 A 1.15mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
1.15mOhm Max
Series
Q @ Freq
20 @ 100kHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Frequency - Self Resonant
70MHz
Part Status
Obsolete
Operating Temperature
-40°C ~ 125°C
Material - Core
Inductance Frequency - Test
100 kHz
Inductance
Mounting Type
Surface Mount
Tolerance
±20%
Package / Case
Nonstandard
Current Rating (Amps)
Size / Dimension
0.531" L x 0.496" W (13.50mm x 12.60mm)
Current - Saturation (Isat)
65A
Height - Seated (Max)
0.197" (5.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SRP1245CC-R47MBourns Inc.0118-SRP1245CC-R47MTR-NDkr.5.36234MFR Recommended
In-Stock: 489
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.7.44000kr.7.44
10kr.6.12800kr.61.28
100kr.5.03700kr.503.70
Unit Price without VAT:kr.7.44000
Unit Price with VAT:kr.9.30000