MFR Recommended

SRP1245C-1R0M | |
|---|---|
DigiKey Part Number | 118-SRP1245C-1R0MTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SRP1245C-1R0M |
Description | FIXED IND 1UH 30A 2.4 MOHM SMD |
Customer Reference | |
Detailed Description | 1 µH Shielded Inductor 30 A 2.4mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 2.4mOhm Max |
Series | Q @ Freq 20 @ 100kHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 42MHz |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C |
Material - Core | Inductance Frequency - Test 100 kHz |
Inductance | Mounting Type Surface Mount |
Tolerance ±20% | Package / Case Nonstandard |
Current Rating (Amps) | Size / Dimension 0.531" L x 0.496" W (13.50mm x 12.60mm) |
Current - Saturation (Isat) 50A | Height - Seated (Max) 0.197" (5.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SRP1245CC-1R0M | Bourns Inc. | 149 | 118-SRP1245CC-1R0MCT-ND | kr.9.32000 | MFR Recommended |


