SRP1245A-6R8M is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Eaton - Electronics Division
In Stock: 96
Unit Price: kr.0.00000
Datasheet
6.8 µH Shielded Drum Core, Wirewound Inductor 11 A 18.5mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRP1245A-6R8M

DigiKey Part Number
SRP1245A-6R8MTR-ND - Tape & Reel (TR)
SRP1245A-6R8MCT-ND - Cut Tape (CT)
SRP1245A-6R8MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRP1245A-6R8M
Description
FIXED IND 6.8UH 11A 18.5 MOHM
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
6.8 µH Shielded Drum Core, Wirewound Inductor 11 A 18.5mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRP1245A-6R8M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
18.5mOhm Max
Mfr
Q @ Freq
20 @ 100kHz
Series
Frequency - Self Resonant
12MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-40°C ~ 150°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.531" L x 0.492" W (13.50mm x 12.50mm)
Current Rating (Amps)
Height - Seated (Max)
0.197" (5.00mm)
Current - Saturation (Isat)
21A
Base Product Number
Shielding
Shielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HCM1A1305V2-6R8-REaton - Electronics Division96283-HCM1A1305V2-6R8-RCT-NDkr.0.00000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.9.32000kr.9.32
10kr.7.68400kr.76.84
25kr.7.11080kr.177.77
50kr.6.70400kr.335.20
100kr.6.32030kr.632.03
250kr.5.84724kr.1,461.81
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.5.51364kr.2,756.82
1.000kr.5.19931kr.5,199.31
1.500kr.5.02403kr.7,536.05
2.500kr.4.81183kr.12,029.57
3.500kr.4.67709kr.16,369.81
5.000kr.4.53848kr.22,692.40
Manufacturers Standard Package
Unit Price without VAT:kr.9.32000
Unit Price with VAT:kr.11.65000