Similar

SRP1245A-100M | |
|---|---|
DigiKey Part Number | SRP1245A-100MTR-ND - Tape & Reel (TR) SRP1245A-100MCT-ND - Cut Tape (CT) SRP1245A-100MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP1245A-100M |
Description | FIXED IND 10UH 9A 25.5 MOHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 9 A 25.5mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRP1245A-100M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 16A | |
Shielding | Shielded | |
DC Resistance (DCR) | 25.5mOhm Max | |
Q @ Freq | 20 @ 100kHz | |
Frequency - Self Resonant | 10MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.531" L x 0.492" W (13.50mm x 12.50mm) | |
Height - Seated (Max) | 0.197" (5.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.00000 | kr.9.00 |
| 10 | kr.7.42700 | kr.74.27 |
| 25 | kr.6.86720 | kr.171.68 |
| 50 | kr.6.47500 | kr.323.75 |
| 100 | kr.6.10460 | kr.610.46 |
| 250 | kr.5.64784 | kr.1,411.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.5.59192 | kr.2,795.96 |
| 1.000 | kr.5.27311 | kr.5,273.11 |
| 1.500 | kr.5.09535 | kr.7,643.02 |
| 2.500 | kr.4.88014 | kr.12,200.35 |
| 3.500 | kr.4.74349 | kr.16,602.22 |
| 5.000 | kr.4.60290 | kr.23,014.50 |
| Unit Price without VAT: | kr.9.00000 |
|---|---|
| Unit Price with VAT: | kr.11.25000 |



