
SRP1238A-R47M | |
|---|---|
DigiKey Part Number | SRP1238A-R47MTR-ND - Tape & Reel (TR) SRP1238A-R47MCT-ND - Cut Tape (CT) SRP1238A-R47MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP1238A-R47M |
Description | FIXED IND 470NH 32A 1.8 MOHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Drum Core, Wirewound Inductor 32 A 1.8mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRP1238A-R47M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 55A | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.8mOhm Max | |
Q @ Freq | 10 @ 100kHz | |
Frequency - Self Resonant | 80MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.531" L x 0.492" W (13.50mm x 12.50mm) | |
Height - Seated (Max) | 0.138" (3.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.65000 | kr.7.65 |
| 10 | kr.6.31400 | kr.63.14 |
| 25 | kr.5.84120 | kr.146.03 |
| 50 | kr.5.50800 | kr.275.40 |
| 100 | kr.5.19290 | kr.519.29 |
| 250 | kr.4.80424 | kr.1,201.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.4.75640 | kr.2,378.20 |
| 1.000 | kr.4.48518 | kr.4,485.18 |
| 1.500 | kr.4.33391 | kr.6,500.87 |
| 2.500 | kr.4.15074 | kr.10,376.85 |
| 3.500 | kr.4.03446 | kr.14,120.61 |
| 5.000 | kr.3.91485 | kr.19,574.25 |
| Unit Price without VAT: | kr.7.65000 |
|---|---|
| Unit Price with VAT: | kr.9.56250 |

