SRP1238A-xxxx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRP1238A-6R8M

DigiKey Part Number
SRP1238A-6R8MTR-ND - Tape & Reel (TR)
SRP1238A-6R8MCT-ND - Cut Tape (CT)
SRP1238A-6R8MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRP1238A-6R8M
Description
FIXED IND 6.8UH 9A 24 MOHM SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
6.8 µH Shielded Drum Core, Wirewound Inductor 9 A 24mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRP1238A-6R8M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
6.8 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
18A
Shielding
Shielded
DC Resistance (DCR)
24mOhm Max
Q @ Freq
20 @ 100kHz
Frequency - Self Resonant
13MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 150°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.531" L x 0.492" W (13.50mm x 12.50mm)
Height - Seated (Max)
0.138" (3.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 735
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.62000kr.7.62
10kr.6.28500kr.62.85
25kr.5.81360kr.145.34
50kr.5.48220kr.274.11
100kr.5.16860kr.516.86
250kr.4.78184kr.1,195.46
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.4.50880kr.2,254.40
1.000kr.4.25165kr.4,251.65
1.500kr.4.10825kr.6,162.38
2.500kr.3.93464kr.9,836.60
3.500kr.3.82440kr.13,385.40
5.000kr.3.71101kr.18,555.05
12.500kr.3.65600kr.45,700.00
Manufacturers Standard Package
Unit Price without VAT:kr.7.62000
Unit Price with VAT:kr.9.52500