SRP1238A-xxxx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRP1238A-4R7M

DigiKey Part Number
SRP1238A-4R7MTR-ND - Tape & Reel (TR)
SRP1238A-4R7MCT-ND - Cut Tape (CT)
SRP1238A-4R7MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRP1238A-4R7M
Description
FIXED IND 4.7UH 10A 18.5MOHM SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
4.7 µH Shielded Drum Core, Wirewound Inductor 10 A 18.5mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRP1238A-4R7M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
24A
Shielding
Shielded
DC Resistance (DCR)
18.5mOhm Max
Q @ Freq
20 @ 100kHz
Frequency - Self Resonant
15MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 150°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.531" L x 0.492" W (13.50mm x 12.50mm)
Height - Seated (Max)
0.138" (3.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.536
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.68000kr.7.68
10kr.6.33400kr.63.34
25kr.5.85920kr.146.48
50kr.5.52500kr.276.25
100kr.5.20900kr.520.90
250kr.4.81920kr.1,204.80
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.4.54402kr.2,272.01
1.000kr.4.28486kr.4,284.86
1.500kr.4.14034kr.6,210.51
2.500kr.3.96538kr.9,913.45
3.500kr.3.85428kr.13,489.98
5.000kr.3.74001kr.18,700.05
12.500kr.3.68456kr.46,057.00
Manufacturers Standard Package
Unit Price without VAT:kr.7.68000
Unit Price with VAT:kr.9.60000