4.7 µH Shielded Drum Core, Wirewound Inductor 10 A 18.5mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRP1238A-4R7M

DigiKey Part Number
SRP1238A-4R7MTR-ND - Tape & Reel (TR)
SRP1238A-4R7MCT-ND - Cut Tape (CT)
SRP1238A-4R7MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRP1238A-4R7M
Description
FIXED IND 4.7UH 10A 18.5 MOHM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
4.7 µH Shielded Drum Core, Wirewound Inductor 10 A 18.5mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRP1238A-4R7M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
18.5mOhm Max
Mfr
Q @ Freq
20 @ 100kHz
Series
Frequency - Self Resonant
15MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-40°C ~ 150°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.531" L x 0.492" W (13.50mm x 12.50mm)
Current Rating (Amps)
Height - Seated (Max)
0.138" (3.50mm)
Current - Saturation (Isat)
24A
Base Product Number
Shielding
Shielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.500
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.93000kr.7.93
10kr.6.53700kr.65.37
25kr.6.04840kr.151.21
50kr.5.70220kr.285.11
100kr.5.37630kr.537.63
250kr.4.97384kr.1,243.46
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.4.68982kr.2,344.91
1.000kr.4.42240kr.4,422.40
1.500kr.4.27325kr.6,409.88
2.500kr.4.09265kr.10,231.62
3.500kr.3.97799kr.13,922.97
5.000kr.3.86006kr.19,300.30
Manufacturers Standard Package
Unit Price without VAT:kr.7.93000
Unit Price with VAT:kr.9.91250