
SRP1238A-1R2M | |
---|---|
DigiKey Part Number | SRP1238A-1R2MTR-ND - Tape & Reel (TR) SRP1238A-1R2MCT-ND - Cut Tape (CT) SRP1238A-1R2MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP1238A-1R2M |
Description | FIXED IND 1.2UH 21A 4 MOHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.2 µH Shielded Drum Core, Wirewound Inductor 21 A 4mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRP1238A-1R2M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 1.2 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 37A | |
Shielding | Shielded | |
DC Resistance (DCR) | 4mOhm Max | |
Q @ Freq | 20 @ 100kHz | |
Frequency - Self Resonant | 35MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.531" L x 0.492" W (13.50mm x 12.50mm) | |
Height - Seated (Max) | 0.138" (3.50mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.7.62000 | kr.7.62 |
10 | kr.6.28500 | kr.62.85 |
25 | kr.5.81360 | kr.145.34 |
50 | kr.5.48220 | kr.274.11 |
100 | kr.5.16860 | kr.516.86 |
250 | kr.4.78184 | kr.1,195.46 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | kr.4.50880 | kr.2,254.40 |
1.000 | kr.4.25165 | kr.4,251.65 |
1.500 | kr.4.10825 | kr.6,162.38 |
2.500 | kr.3.93464 | kr.9,836.60 |
3.500 | kr.3.82440 | kr.13,385.40 |
5.000 | kr.3.71101 | kr.18,555.05 |
12.500 | kr.3.65600 | kr.45,700.00 |
Unit Price without VAT: | kr.7.62000 |
---|---|
Unit Price with VAT: | kr.9.52500 |