



1-1775365-4 | |
|---|---|
DigiKey Part Number | 17-1-1775365-4TR-ND - Tape & Reel (TR) 17-1-1775365-4CT-ND - Cut Tape (CT) 17-1-1775365-4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1-1775365-4 |
Description | CONN MOD JACK 8P8C VERT SHLD |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 1-1775365-4 Models |
Category | Termination Solder |
Manufacturer TE Connectivity AMP Connectors | Shielding Shielded |
Series | Features Board Lock |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | LED Color Does Not Contain LED |
Part Status Last Time Buy | Tab Direction Down |
Connector Type Jack | Contact Material Phosphor Bronze |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Finish Gold |
Number of Ports 1 | Contact Finish Thickness Flash |
Number of Rows 1 | Housing Material Polyamide (PA9T), Nylon 9T, Glass Filled |
Mounting Type Surface Mount | Base Product Number |
Orientation 90° Angle (Right) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.25.30000 | kr.25.30 |
| 10 | kr.21.48600 | kr.214.86 |
| 25 | kr.20.13600 | kr.503.40 |
| 50 | kr.19.17460 | kr.958.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 110 | kr.18.13582 | kr.1,994.94 |
| 220 | kr.17.27018 | kr.3,799.44 |
| 330 | kr.16.78294 | kr.5,538.37 |
| Unit Price without VAT: | kr.25.30000 |
|---|---|
| Unit Price with VAT: | kr.31.62500 |

