
SRP1050WA-1R0M | |
|---|---|
DigiKey Part Number | 118-SRP1050WA-1R0MTR-ND - Tape & Reel (TR) 118-SRP1050WA-1R0MCT-ND - Cut Tape (CT) 118-SRP1050WA-1R0MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP1050WA-1R0M |
Description | FIXED IND 1UH 30A 2.76 MOHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Inductor 30 A 2.76mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 2.76mOhm Max |
Mfr | Q @ Freq 20 @ 100kHz |
Series | Frequency - Self Resonant 38MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 165°C |
Material - Core | Inductance Frequency - Test 100 kHz |
Inductance | Mounting Type Surface Mount |
Tolerance ±20% | Package / Case Nonstandard |
Current Rating (Amps) | Size / Dimension 0.433" L x 0.394" W (11.00mm x 10.00mm) |
Current - Saturation (Isat) 37A | Height - Seated (Max) 0.213" (5.40mm) |
Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.93000 | kr.7.93 |
| 10 | kr.6.51100 | kr.65.11 |
| 25 | kr.6.02560 | kr.150.64 |
| 50 | kr.5.67940 | kr.283.97 |
| 100 | kr.5.35480 | kr.535.48 |
| 250 | kr.4.95408 | kr.1,238.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.4.67132 | kr.2,335.66 |
| 1.000 | kr.4.40497 | kr.4,404.97 |
| 1.500 | kr.4.25642 | kr.6,384.63 |
| 2.500 | kr.4.07652 | kr.10,191.30 |
| 3.500 | kr.3.96230 | kr.13,868.05 |
| 5.000 | kr.3.84484 | kr.19,224.20 |
| Unit Price without VAT: | kr.7.93000 |
|---|---|
| Unit Price with VAT: | kr.9.91250 |

