
SRP1038CC-R22M | |
|---|---|
DigiKey Part Number | 118-SRP1038CC-R22MTR-ND - Tape & Reel (TR) 118-SRP1038CC-R22MCT-ND - Cut Tape (CT) 118-SRP1038CC-R22MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP1038CC-R22M |
Description | FIXED IND 220NH 40A 1 MOHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 220 nH Shielded Wirewound Inductor 40 A 1mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 75A | |
Shielding | Shielded | |
DC Resistance (DCR) | 1mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 155MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.433" L x 0.394" W (11.00mm x 10.00mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.02000 | kr.5.02 |
| 10 | kr.4.11500 | kr.41.15 |
| 100 | kr.3.38410 | kr.338.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.95202 | kr.1,476.01 |
| 1.000 | kr.2.78355 | kr.2,783.55 |
| 1.500 | kr.2.68958 | kr.4,034.37 |
| 2.500 | kr.2.57578 | kr.6,439.45 |
| 3.500 | kr.2.50351 | kr.8,762.28 |
| 5.000 | kr.2.42920 | kr.12,146.00 |
| 12.500 | kr.2.28265 | kr.28,533.12 |
| Unit Price without VAT: | kr.5.02000 |
|---|---|
| Unit Price with VAT: | kr.6.27500 |

