
SRP1038CC-1R0M | |
|---|---|
DigiKey Part Number | 118-SRP1038CC-1R0MTR-ND - Tape & Reel (TR) 118-SRP1038CC-1R0MCT-ND - Cut Tape (CT) 118-SRP1038CC-1R0MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP1038CC-1R0M |
Description | FIXED IND 1UH 20A 4 MOHM SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Wirewound Inductor 20 A 4mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 39A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 4mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 47MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.433" L x 0.394" W (11.00mm x 10.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.14000 | kr.5.14 |
| 10 | kr.4.22200 | kr.42.22 |
| 100 | kr.3.47050 | kr.347.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.3.02722 | kr.1,513.61 |
| 1.000 | kr.2.85439 | kr.2,854.39 |
| 1.500 | kr.2.75803 | kr.4,137.05 |
| 2.500 | kr.2.64132 | kr.6,603.30 |
| 3.500 | kr.2.56723 | kr.8,985.31 |
| 5.000 | kr.2.49100 | kr.12,455.00 |
| Unit Price without VAT: | kr.5.14000 |
|---|---|
| Unit Price with VAT: | kr.6.42500 |

