
SRP1038AA-4R7M | |
|---|---|
DigiKey Part Number | 118-SRP1038AA-4R7MTR-ND - Tape & Reel (TR) 118-SRP1038AA-4R7MCT-ND - Cut Tape (CT) 118-SRP1038AA-4R7MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP1038AA-4R7M |
Description | FIXED IND 4.7UH 8.8A 19 MOHM SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Drum Core, Wirewound Inductor 8.8 A 19mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 19mOhm Max |
Series | Q @ Freq 15 @ 100kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 16MHz |
Part Status Active | Ratings AEC-Q200 |
Type Drum Core, Wirewound | Operating Temperature -55°C ~ 155°C |
Material - Core | Inductance Frequency - Test 100 kHz |
Inductance | Mounting Type Surface Mount |
Tolerance ±20% | Package / Case Nonstandard |
Current Rating (Amps) | Size / Dimension 0.433" L x 0.394" W (11.00mm x 10.00mm) |
Current - Saturation (Isat) 15.2A | Height - Seated (Max) 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.61000 | kr.7.61 |
| 10 | kr.6.28300 | kr.62.83 |
| 25 | kr.5.81000 | kr.145.25 |
| 50 | kr.5.47640 | kr.273.82 |
| 100 | kr.5.16390 | kr.516.39 |
| 250 | kr.4.77732 | kr.1,194.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.4.50470 | kr.2,252.35 |
| 1.000 | kr.4.24780 | kr.4,247.80 |
| 1.500 | kr.4.10451 | kr.6,156.77 |
| 2.500 | kr.3.93100 | kr.9,827.50 |
| 3.500 | kr.3.82085 | kr.13,372.98 |
| 5.000 | kr.3.70757 | kr.18,537.85 |
| Unit Price without VAT: | kr.7.61000 |
|---|---|
| Unit Price with VAT: | kr.9.51250 |

