15 µH Shielded Drum Core, Wirewound Inductor 6.25 A 45mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRP1038A-150M

DigiKey Part Number
SRP1038A-150MTR-ND - Tape & Reel (TR)
SRP1038A-150MCT-ND - Cut Tape (CT)
SRP1038A-150MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRP1038A-150M
Description
FIXED IND 15UH 6.25A 45 MOHM SMD
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
15 µH Shielded Drum Core, Wirewound Inductor 6.25 A 45mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRP1038A-150M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
45mOhm Max
Mfr
Q @ Freq
20 @ 100kHz
Series
Frequency - Self Resonant
9MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-40°C ~ 150°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.433" L x 0.394" W (11.00mm x 10.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.157" (4.00mm)
Current - Saturation (Isat)
10A
Base Product Number
Shielding
Shielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7.488
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.78000kr.6.78
10kr.5.60500kr.56.05
25kr.5.18360kr.129.59
50kr.4.88680kr.244.34
100kr.4.60730kr.460.73
250kr.4.26252kr.1,065.63
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.4.01918kr.2,009.59
1.000kr.3.78993kr.3,789.93
1.500kr.3.66203kr.5,493.05
2.500kr.3.50719kr.8,767.98
3.500kr.3.40889kr.11,931.11
5.000kr.3.30776kr.16,538.80
Manufacturers Standard Package
Unit Price without VAT:kr.6.78000
Unit Price with VAT:kr.8.47500