
SRP1024HMCT-75NM | |
|---|---|
DigiKey Part Number | 118-SRP1024HMCT-75NMTR-ND - Tape & Reel (TR) 118-SRP1024HMCT-75NMCT-ND - Cut Tape (CT) 118-SRP1024HMCT-75NMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP1024HMCT-75NM |
Description | FIXED IND 75NH 50A 0.4 MOHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 75 nH Shielded Molded Inductor 50 A 0.4mOhm Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 65A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 0.4mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.417" L x 0.157" W (10.60mm x 4.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.094" (2.40mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.07000 | kr.9.07 |
| 10 | kr.7.44300 | kr.74.43 |
| 100 | kr.6.11870 | kr.611.87 |
| 1.000 | kr.5.17312 | kr.5,173.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.4.65835 | kr.11,645.88 |
| 5.000 | kr.4.39373 | kr.21,968.65 |
| 7.500 | kr.4.24619 | kr.31,846.43 |
| 12.500 | kr.4.22640 | kr.52,830.00 |
| Unit Price without VAT: | kr.9.07000 |
|---|---|
| Unit Price with VAT: | kr.11.33750 |

