
SRP0610F-100M | |
|---|---|
DigiKey Part Number | 118-SRP0610F-100MTR-ND - Tape & Reel (TR) 118-SRP0610F-100MCT-ND - Cut Tape (CT) 118-SRP0610F-100MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP0610F-100M |
Description | FIXED IND 10UH 2.3A 240 MOHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Molded Inductor 2.3 A 240mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 240mOhm Max |
Series | Q @ Freq 15 @ 100MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 11MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Molded | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.240" L x 0.240" W (6.10mm x 6.10mm) |
Current Rating (Amps) | Height - Seated (Max) 0.039" (1.00mm) |
Current - Saturation (Isat) 3.5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.83000 | kr.9.83 |
| 10 | kr.8.07700 | kr.80.77 |
| 100 | kr.6.63990 | kr.663.99 |
| 1.000 | kr.5.66492 | kr.5,664.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | kr.4.91381 | kr.17,198.33 |
| 7.000 | kr.4.63501 | kr.32,445.07 |
| 10.500 | kr.4.62820 | kr.48,596.10 |
| Unit Price without VAT: | kr.9.83000 |
|---|---|
| Unit Price with VAT: | kr.12.28750 |

