
SRP0512F-4R7M | |
|---|---|
DigiKey Part Number | 118-SRP0512F-4R7MTR-ND - Tape & Reel (TR) 118-SRP0512F-4R7MCT-ND - Cut Tape (CT) 118-SRP0512F-4R7MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP0512F-4R7M |
Description | FIXED IND 4.7UH 3.1A 100MOHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Molded Inductor 3.5 A 101mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.1A | |
Shielding | Shielded | |
DC Resistance (DCR) | 101mOhm Max | |
Q @ Freq | 10 @ 100kHz | |
Frequency - Self Resonant | 23MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.213" L x 0.201" W (5.40mm x 5.10mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.58000 | kr.8.58 |
| 10 | kr.7.07600 | kr.70.76 |
| 100 | kr.5.82050 | kr.582.05 |
| 1.000 | kr.5.10201 | kr.5,102.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | kr.4.30716 | kr.15,075.06 |
| 7.000 | kr.4.16831 | kr.29,178.17 |
| Unit Price without VAT: | kr.8.58000 |
|---|---|
| Unit Price with VAT: | kr.10.72500 |

