SRP0512-6R8K is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Bourns Inc.
In Stock: 3.240
Unit Price: kr.8.81000
Datasheet
6.8 µH Shielded Inductor 2.2 A 175mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRP0512-6R8K

DigiKey Part Number
118-SRP0512-6R8KTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SRP0512-6R8K
Description
FIXED IND 6.8UH 2.2A 175 MOHM
Customer Reference
Detailed Description
6.8 µH Shielded Inductor 2.2 A 175mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
175mOhm Max
Series
Q @ Freq
20 @ 7.96MHz
Packaging
Tape & Reel (TR)
Frequency - Self Resonant
17MHz
Part Status
Obsolete
Operating Temperature
-40°C ~ 125°C
Material - Core
Inductance Frequency - Test
100 kHz
Inductance
Mounting Type
Surface Mount
Tolerance
±10%
Package / Case
Nonstandard
Current Rating (Amps)
Size / Dimension
0.213" L x 0.201" W (5.40mm x 5.10mm)
Current - Saturation (Isat)
3.5A
Height - Seated (Max)
0.047" (1.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SRP0512F-6R8MBourns Inc.3.240118-SRP0512F-6R8MCT-NDkr.8.81000MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes