
SRP0310F-100M | |
|---|---|
DigiKey Part Number | 118-SRP0310F-100MTR-ND - Tape & Reel (TR) 118-SRP0310F-100MCT-ND - Cut Tape (CT) 118-SRP0310F-100MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP0310F-100M |
Description | FIXED IND 10UH 1.25A 420 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Molded Inductor 1.25 A 420mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 420mOhm Max | |
Q @ Freq | 5 @ 100kHz | |
Frequency - Self Resonant | 18MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.130" L x 0.122" W (3.30mm x 3.10mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.10000 | kr.8.10 |
| 10 | kr.6.64900 | kr.66.49 |
| 100 | kr.5.46810 | kr.546.81 |
| 1.000 | kr.4.76154 | kr.4,761.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.3.92625 | kr.19,631.25 |
| 10.000 | kr.3.89015 | kr.38,901.50 |
| Unit Price without VAT: | kr.8.10000 |
|---|---|
| Unit Price with VAT: | kr.10.12500 |

