
SRP0412F-2R2M | |
|---|---|
DigiKey Part Number | 118-SRP0412F-2R2MTR-ND - Tape & Reel (TR) 118-SRP0412F-2R2MCT-ND - Cut Tape (CT) 118-SRP0412F-2R2MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP0412F-2R2M |
Description | FIXED IND 2.2UH 4.1A 57.5MOHM SM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Molded Inductor 4.2 A 57.6mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 57.6mOhm Max | |
Q @ Freq | 10 @ 100kHz | |
Frequency - Self Resonant | 40MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.169" L x 0.161" W (4.30mm x 4.10mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.19000 | kr.6.19 |
| 10 | kr.5.10800 | kr.51.08 |
| 100 | kr.4.20220 | kr.420.22 |
| 1.000 | kr.3.55266 | kr.3,552.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.3.07423 | kr.12,296.92 |
| 8.000 | kr.2.90250 | kr.23,220.00 |
| Unit Price without VAT: | kr.6.19000 |
|---|---|
| Unit Price with VAT: | kr.7.73750 |

