
SRP0412F-1R0M | |
|---|---|
DigiKey Part Number | 118-SRP0412F-1R0MTR-ND - Tape & Reel (TR) 118-SRP0412F-1R0MCT-ND - Cut Tape (CT) 118-SRP0412F-1R0MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP0412F-1R0M |
Description | FIXED IND 1UH 6.6A 27 MOHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Molded Inductor 6.6 A 27mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 27mOhm Max |
Series | Q @ Freq 10 @ 100kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 60MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Molded | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.169" L x 0.161" W (4.30mm x 4.10mm) |
Current Rating (Amps) | Height - Seated (Max) 0.047" (1.20mm) |
Current - Saturation (Isat) 8.2A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.34000 | kr.6.34 |
| 10 | kr.5.22400 | kr.52.24 |
| 100 | kr.4.29600 | kr.429.60 |
| 1.000 | kr.3.53366 | kr.3,533.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.3.14268 | kr.12,570.72 |
| 8.000 | kr.2.96416 | kr.23,713.28 |
| 12.000 | kr.2.86462 | kr.34,375.44 |
| 20.000 | kr.2.85300 | kr.57,060.00 |
| Unit Price without VAT: | kr.6.34000 |
|---|---|
| Unit Price with VAT: | kr.7.92500 |

