SRP0412F-1R0M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRP0412F-1R0M

DigiKey Part Number
118-SRP0412F-1R0MTR-ND - Tape & Reel (TR)
118-SRP0412F-1R0MCT-ND - Cut Tape (CT)
118-SRP0412F-1R0MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRP0412F-1R0M
Description
FIXED IND 1UH 5.3A 29.5 MOHM SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
1 µH Shielded Molded Inductor 6.6 A 27mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
8.2A
Shielding
Shielded
DC Resistance (DCR)
27mOhm Max
Q @ Freq
10 @ 100kHz
Frequency - Self Resonant
60MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.169" L x 0.161" W (4.30mm x 4.10mm)
Height - Seated (Max)
0.047" (1.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.708
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.19000kr.6.19
10kr.5.10800kr.51.08
100kr.4.20220kr.420.22
1.000kr.3.55266kr.3,552.66
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.3.07423kr.12,296.92
8.000kr.2.90250kr.23,220.00
Manufacturers Standard Package
Unit Price without VAT:kr.6.19000
Unit Price with VAT:kr.7.73750