
SRP0312F-2R2M | |
|---|---|
DigiKey Part Number | 118-SRP0312F-2R2MTR-ND - Tape & Reel (TR) 118-SRP0312F-2R2MCT-ND - Cut Tape (CT) 118-SRP0312F-2R2MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP0312F-2R2M |
Description | FIXED IND 2.2UH 3.1A 74 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Molded Inductor 3.3 A 74mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.7A | |
Shielding | Shielded | |
DC Resistance (DCR) | 74mOhm Max | |
Q @ Freq | 5 @ 100kHz | |
Frequency - Self Resonant | 39MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.130" L x 0.122" W (3.30mm x 3.10mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.87000 | kr.7.87 |
| 10 | kr.6.45600 | kr.64.56 |
| 100 | kr.5.31160 | kr.531.16 |
| 1.000 | kr.4.60859 | kr.4,608.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.3.88613 | kr.15,544.52 |
| 8.000 | kr.3.76519 | kr.30,121.52 |
| Unit Price without VAT: | kr.7.87000 |
|---|---|
| Unit Price with VAT: | kr.9.83750 |

