
SRN8040-680M | |
|---|---|
DigiKey Part Number | SRN8040-680MTR-ND - Tape & Reel (TR) SRN8040-680MCT-ND - Cut Tape (CT) SRN8040-680MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRN8040-680M |
Description | FIXED IND 68UH 1.1A 275 MOHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 68 µH Shielded Drum Core, Wirewound Inductor 1.1 A 275mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRN8040-680M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 68 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 275mOhm Max | |
Q @ Freq | 20 @ 2.52MHz | |
Frequency - Self Resonant | 7MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.315" L x 0.315" W (8.00mm x 8.00mm) | |
Height - Seated (Max) | 0.157" (4.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.89843 | kr.1,898.43 |
| 2.000 | kr.1.79010 | kr.3,580.20 |
| 3.000 | kr.1.72968 | kr.5,189.04 |
| 5.000 | kr.1.65650 | kr.8,282.50 |
| 7.000 | kr.1.61007 | kr.11,270.49 |
| 10.000 | kr.1.56229 | kr.15,622.90 |
| 25.000 | kr.1.49156 | kr.37,289.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.42000 | kr.3.42 |
| 10 | kr.2.80600 | kr.28.06 |
| 100 | kr.2.30850 | kr.230.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.39000 | kr.3.39 |
| 10 | kr.2.78400 | kr.27.84 |
| 100 | kr.2.29060 | kr.229.06 |
| Unit Price without VAT: | kr.3.39000 |
|---|---|
| Unit Price with VAT: | kr.4.23750 |

