
SRN8040-3R3Y | |
|---|---|
DigiKey Part Number | SRN8040-3R3YTR-ND - Tape & Reel (TR) SRN8040-3R3YCT-ND - Cut Tape (CT) SRN8040-3R3YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRN8040-3R3Y |
Description | FIXED IND 3.3UH 5.6A 21 MOHM SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Drum Core, Wirewound Inductor 5.6 A 21mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRN8040-3R3Y Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 21mOhm Max |
Series | Q @ Freq 13 @ 7.96MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 34MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.315" L x 0.315" W (8.00mm x 8.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.157" (4.00mm) |
Current - Saturation (Isat) 5.5A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.49000 | kr.3.49 |
| 10 | kr.2.87200 | kr.28.72 |
| 100 | kr.2.35970 | kr.235.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.94067 | kr.1,940.67 |
| 2.000 | kr.1.82995 | kr.3,659.90 |
| 3.000 | kr.1.76818 | kr.5,304.54 |
| 5.000 | kr.1.69339 | kr.8,466.95 |
| 7.000 | kr.1.64591 | kr.11,521.37 |
| 10.000 | kr.1.59707 | kr.15,970.70 |
| Unit Price without VAT: | kr.3.49000 |
|---|---|
| Unit Price with VAT: | kr.4.36250 |

