
SRN6045-470M | |
|---|---|
DigiKey Part Number | SRN6045-470MTR-ND - Tape & Reel (TR) SRN6045-470MCT-ND - Cut Tape (CT) SRN6045-470MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRN6045-470M |
Description | FIXED IND 47UH 1.1A 257 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 47 µH Shielded Drum Core, Wirewound Inductor 1.1 A 257mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRN6045-470M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 47 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 257mOhm Max | |
Q @ Freq | 13 @ 2.52MHz | |
Frequency - Self Resonant | 7MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.236" L x 0.236" W (6.00mm x 6.00mm) | |
Height - Seated (Max) | 0.177" (4.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.49621 | kr.1,496.21 |
| 2.000 | kr.1.41078 | kr.2,821.56 |
| 3.000 | kr.1.36312 | kr.4,089.36 |
| 5.000 | kr.1.30543 | kr.6,527.15 |
| 7.000 | kr.1.26881 | kr.8,881.67 |
| 10.000 | kr.1.23112 | kr.12,311.20 |
| 25.000 | kr.1.14488 | kr.28,622.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.71000 | kr.2.71 |
| 10 | kr.2.21200 | kr.22.12 |
| 100 | kr.1.81950 | kr.181.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.69000 | kr.2.69 |
| 10 | kr.2.19500 | kr.21.95 |
| 100 | kr.1.80540 | kr.180.54 |
| Unit Price without VAT: | kr.2.69000 |
|---|---|
| Unit Price with VAT: | kr.3.36250 |


