
SRN6045-150M | |
|---|---|
DigiKey Part Number | SRN6045-150MTR-ND - Tape & Reel (TR) SRN6045-150MCT-ND - Cut Tape (CT) SRN6045-150MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRN6045-150M |
Description | FIXED IND 15UH 1.9A 95.8 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Drum Core, Wirewound Inductor 1.9 A 95.8mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRN6045-150M Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 95.8mOhm Max |
Series | Q @ Freq 17 @ 2.52MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 13MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.236" L x 0.236" W (6.00mm x 6.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.177" (4.50mm) |
Current - Saturation (Isat) 2.3A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.73000 | kr.2.73 |
| 10 | kr.2.26300 | kr.22.63 |
| 100 | kr.1.86020 | kr.186.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.52953 | kr.1,529.53 |
| 2.000 | kr.1.44219 | kr.2,884.38 |
| 3.000 | kr.1.39349 | kr.4,180.47 |
| 5.000 | kr.1.33451 | kr.6,672.55 |
| 7.000 | kr.1.29706 | kr.9,079.42 |
| 10.000 | kr.1.25853 | kr.12,585.30 |
| Unit Price without VAT: | kr.2.73000 |
|---|---|
| Unit Price with VAT: | kr.3.41250 |

