
SRN6028C-680M | |
|---|---|
DigiKey Part Number | 118-SRN6028C-680MTR-ND - Tape & Reel (TR) 118-SRN6028C-680MCT-ND - Cut Tape (CT) 118-SRN6028C-680MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRN6028C-680M |
Description | FIXED IND 68UH 770MA 510MOHM SMD |
Customer Reference | |
Detailed Description | 68 µH Shielded Drum Core, Wirewound Inductor 810 mA 420mOhm 2424 (6060 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 68 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1A | |
Shielding | Shielded | |
DC Resistance (DCR) | 420mOhm | |
Q @ Freq | 15 @ 100kHz | |
Frequency - Self Resonant | 10MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 2424 (6060 Metric) | |
Supplier Device Package | 6028 | |
Size / Dimension | 0.236" L x 0.236" W (6.00mm x 6.00mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.43000 | kr.2.43 |
| 10 | kr.1.99700 | kr.19.97 |
| 100 | kr.1.64420 | kr.164.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.1.30645 | kr.1,959.67 |
| 3.000 | kr.1.23191 | kr.3,695.73 |
| 4.500 | kr.1.19033 | kr.5,356.49 |
| 7.500 | kr.1.13997 | kr.8,549.77 |
| 10.500 | kr.1.10800 | kr.11,634.00 |
| 15.000 | kr.1.07512 | kr.16,126.80 |
| 37.500 | kr.1.02400 | kr.38,400.00 |
| Unit Price without VAT: | kr.2.43000 |
|---|---|
| Unit Price with VAT: | kr.3.03750 |

