
SRN6028C-470M | |
|---|---|
DigiKey Part Number | 118-SRN6028C-470MTR-ND - Tape & Reel (TR) 118-SRN6028C-470MCT-ND - Cut Tape (CT) 118-SRN6028C-470MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRN6028C-470M |
Description | FIXED IND 47UH 1.06A 280 MOHM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 47 µH Shielded Drum Core, Wirewound Inductor 1.06 A 280mOhm 2424 (6060 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 280mOhm |
Mfr | Q @ Freq 15 @ 100kHz |
Series | Frequency - Self Resonant 13MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 2424 (6060 Metric) |
Inductance | Supplier Device Package 6028 |
Tolerance ±20% | Size / Dimension 0.236" L x 0.236" W (6.00mm x 6.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.110" (2.80mm) |
Current - Saturation (Isat) 1.15A | Base Product Number |
Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.54000 | kr.2.54 |
| 10 | kr.2.06100 | kr.20.61 |
| 100 | kr.1.69400 | kr.169.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.1.34598 | kr.2,018.97 |
| 3.000 | kr.1.26916 | kr.3,807.48 |
| 4.500 | kr.1.22632 | kr.5,518.44 |
| 7.500 | kr.1.17446 | kr.8,808.45 |
| 10.500 | kr.1.14151 | kr.11,985.85 |
| 15.000 | kr.1.10764 | kr.16,614.60 |
| Unit Price without VAT: | kr.2.54000 |
|---|---|
| Unit Price with VAT: | kr.3.17500 |

