MFR Recommended
Similar

SRN6028-3R3M | |
|---|---|
DigiKey Part Number | SRN6028-3R3MTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SRN6028-3R3M |
Description | FIXED IND 3.3UH 3.4A 34 MOHM SMD |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Drum Core, Wirewound Inductor 3.4 A 34mOhm Max 2424 (6060 Metric) |
EDA/CAD Models | SRN6028-3R3M Models |
Category | DC Resistance (DCR) 34mOhm Max |
Mfr | Q @ Freq 12 @ 7.96MHz |
Series | Frequency - Self Resonant 42MHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Obsolete | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 2424 (6060 Metric) |
Inductance | Supplier Device Package 6028 |
Tolerance ±20% | Size / Dimension 0.236" L x 0.236" W (6.00mm x 6.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.110" (2.80mm) |
Current - Saturation (Isat) 3.6A | Base Product Number |
Shielding Shielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SRN6028C-3R3M | Bourns Inc. | 1.500 | 118-SRN6028C-3R3MCT-ND | kr.2.54000 | MFR Recommended |
| SDCH1V6028-3R3M-R | Eaton - Electronics Division | 0 | 283-SDCH1V6028-3R3M-RTR-ND | kr.0.46029 | Similar |



