SRN6028-100M is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Bourns Inc.
In Stock: 0
Unit Price: kr.2.54000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.1.27940
Datasheet

Similar


Taiyo Yuden
In Stock: 3.851
Unit Price: kr.1.97000
Datasheet

Similar


Eaton - Electronics Division
In Stock: 2.047
Unit Price: kr.2.09000
Datasheet
10 µH Shielded Drum Core, Wirewound Inductor 1.9 A 78mOhm Max 2424 (6060 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRN6028-100M

DigiKey Part Number
SRN6028-100MTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SRN6028-100M
Description
FIXED IND 10UH 1.9A 78 MOHM SMD
Customer Reference
Detailed Description
10 µH Shielded Drum Core, Wirewound Inductor 1.9 A 78mOhm Max 2424 (6060 Metric)
EDA/CAD Models
SRN6028-100M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
78mOhm Max
Mfr
Q @ Freq
18 @ 2.52MHz
Series
Frequency - Self Resonant
20MHz
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 125°C
Part Status
Obsolete
Inductance Frequency - Test
100 kHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
2424 (6060 Metric)
Inductance
Supplier Device Package
6028
Tolerance
±20%
Size / Dimension
0.236" L x 0.236" W (6.00mm x 6.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.110" (2.80mm)
Current - Saturation (Isat)
1.9A
Base Product Number
Shielding
Shielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SRN6028C-100MBourns Inc.0118-SRN6028C-100MCT-NDkr.2.54000MFR Recommended
LMLP06C6M100CTASKYOCERA AVX0478-LMLP06C6M100CTASTR-NDkr.1.27940Similar
NRS6028T100MMGKVTaiyo Yuden3.851587-3634-1-NDkr.1.97000Similar
SDCH1V6028-100M-REaton - Electronics Division2.047283-SDCH1V6028-100M-RCT-NDkr.2.09000Similar
Obsolete
This product is no longer manufactured. View Substitutes