3.3 µH Shielded Drum Core, Wirewound Inductor 3.5 A 24mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRN5040TA-3R3M

DigiKey Part Number
SRN5040TA-3R3MTR-ND - Tape & Reel (TR)
SRN5040TA-3R3MCT-ND - Cut Tape (CT)
SRN5040TA-3R3MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRN5040TA-3R3M
Description
FIXED IND 3.3UH 3.5A 24 MOHM SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
3.3 µH Shielded Drum Core, Wirewound Inductor 3.5 A 24mOhm Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
24mOhm
Mfr
Q @ Freq
15 @ 100kHz
Series
Frequency - Self Resonant
48MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.195" L x 0.195" W (4.95mm x 4.95mm)
Current Rating (Amps)
Height - Seated (Max)
0.161" (4.10mm)
Current - Saturation (Isat)
4.4A
Base Product Number
Shielding
Shielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SDCHA1V5040-3R3-REaton - Electronics Division2.273283-SDCHA1V5040-3R3-RCT-NDkr.2.24000Similar
In-Stock: 1.111
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.76000kr.2.76
10kr.2.28800kr.22.88
100kr.1.88070kr.188.07
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.1.49409kr.2,241.13
3.000kr.1.40888kr.4,226.64
4.500kr.1.36131kr.6,125.90
7.500kr.1.30374kr.9,778.05
10.500kr.1.26720kr.13,305.60
15.000kr.1.22961kr.18,444.15
Manufacturers Standard Package
Unit Price without VAT:kr.2.76000
Unit Price with VAT:kr.3.45000