
SRN5040TA-1R0MP | |
|---|---|
DigiKey Part Number | 118-SRN5040TA-1R0MPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SRN5040TA-1R0MP |
Description | FIXED IND 1UH 5A 0.103 MOHM SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 µH Semi-Shielded Wirewound Inductor 5 A 0.103mOhm |
Datasheet | Datasheet |
Category | Shielding Semi-Shielded |
Mfr | DC Resistance (DCR) 0.103mOhm |
Series | Q @ Freq 15 @ 100kHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 140MHz |
Part Status Active | Ratings AEC-Q200 |
Type Wirewound | Operating Temperature -55°C ~ 125°C |
Material - Core | Inductance Frequency - Test 100 kHz |
Inductance | Mounting Type Surface Mount |
Tolerance ±20% | Size / Dimension 0.195" L x 0.195" W (4.95mm x 4.95mm) |
Current Rating (Amps) | Height - Seated (Max) 0.154" (3.90mm) |
Current - Saturation (Isat) 7.5A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.1.31123 | kr.1,966.84 |
| Unit Price without VAT: | kr.1.31123 |
|---|---|
| Unit Price with VAT: | kr.1.63904 |

