
SRN5040-3R3M | |
|---|---|
DigiKey Part Number | SRN5040-3R3MTR-ND - Tape & Reel (TR) SRN5040-3R3MCT-ND - Cut Tape (CT) SRN5040-3R3MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRN5040-3R3M |
Description | FIXED IND 3.3UH 3.3A 27 MOHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Drum Core, Wirewound Inductor 3.3 A 27mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRN5040-3R3M Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 27mOhm Max |
Series | Q @ Freq 20 @ 7.96MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 30MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.197" L x 0.197" W (5.00mm x 5.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.157" (4.00mm) |
Current - Saturation (Isat) 3.8A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.47000 | kr.2.47 |
| 10 | kr.2.02900 | kr.20.29 |
| 100 | kr.1.67000 | kr.167.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.37343 | kr.1,373.43 |
| 2.000 | kr.1.29504 | kr.2,590.08 |
| 3.000 | kr.1.25130 | kr.3,753.90 |
| 5.000 | kr.1.19832 | kr.5,991.60 |
| 7.000 | kr.1.16469 | kr.8,152.83 |
| 10.000 | kr.1.13009 | kr.11,300.90 |
| Unit Price without VAT: | kr.2.47000 |
|---|---|
| Unit Price with VAT: | kr.3.08750 |


